New at DigiKey
107-10054-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

107-10054-01

DigiKey Part Number
4294-107-10054-01TR-ND - Tape & Reel (TR)
4294-107-10054-01CT-ND - Cut Tape (CT)
4294-107-10054-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
107-10054-01
Description
SFP+ CONNECTOR
Customer Reference
Detailed Description
20 Position SFP+ Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aces Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Receptacle
Connector Type
SFP+
Number of Positions
20
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Guide
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,26000 Kč21,26 Kč
1017,97700 Kč179,77 Kč
2516,84840 Kč421,21 Kč
5016,04440 Kč802,22 Kč
10015,27600 Kč1 527,60 Kč
25014,31820 Kč3 579,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
60013,46007 Kč8 076,04 Kč
1 20012,81752 Kč15 381,02 Kč
1 80012,45599 Kč22 420,78 Kč
3 00012,01513 Kč36 045,39 Kč
4 20011,73332 Kč49 279,94 Kč
6 00011,44194 Kč68 651,64 Kč
15 00010,72627 Kč160 894,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21,26000 Kč
Unit Price with VAT:25,72460 Kč