



ADC14515 | |
---|---|
DigiKey Part Number | 6020-ADC14515-ND |
Manufacturer | AC WORKS® |
Manufacturer Product Number | ADC14515 |
Description | AC PLUGAC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades; Receptacle, Female Sockets NEMA 5-15R |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | AC WORKS® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Plug, Male Blades; Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Termination | Plug In | |
Features | Corrosion Resistance | |
Approval Agency | UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 258,08000 Kč | 258,08 Kč |
10 | 219,27700 Kč | 2 192,77 Kč |
25 | 205,54200 Kč | 5 138,55 Kč |
50 | 195,73120 Kč | 9 786,56 Kč |
100 | 186,38890 Kč | 18 638,89 Kč |
250 | 174,72704 Kč | 43 681,76 Kč |
500 | 166,39504 Kč | 83 197,52 Kč |
1 000 | 158,46381 Kč | 158 463,81 Kč |
Unit Price without VAT: | 258,08000 Kč |
---|---|
Unit Price with VAT: | 312,27680 Kč |