
AC-4800-AA59569R36T0156 | |
|---|---|
DigiKey Part Number | 3479-AC-4800-AA59569R36T0156-ND |
Manufacturer | |
Manufacturer Product Number | AC-4800-AA59569R36T0156 |
Description | AC-4800-AA59569R36T0156 1=1M |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Tubular Ground Braid 0.156" (3.96mm, 5/32") - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Tasarim | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Tubular | |
Material | Copper, Tin Plated | |
Size, Supplied | 0.156" (3.96mm, 5/32") - Inner Dia | |
Thickness | 0.046" (1.17mm) | |
Number of Carriers | 24 | |
Wire Gauge - Ends | 36 AWG | |
Length | Enter Number of Meters in Order Quantity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 35,59580 Kč | 8 898,95 Kč |
| 500 | 32,73966 Kč | 16 369,83 Kč |
| 750 | 32,41559 Kč | 24 311,69 Kč |
| Unit Price without VAT: | 35,59580 Kč |
|---|---|
| Unit Price with VAT: | 43,07092 Kč |


