Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC-4510-100

DigiKey Part Number
3479-AC-4510-100-DS-ND
Manufacturer
Manufacturer Product Number
AC-4510-100
Description
GROUND BRAID TUBE 0.39"DIA METER
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.394" (10.00mm) - Inner Dia X Enter Number of Meters in Order Quantity 36 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Material
Copper, Tinned
Manufacturer
AC Tasarim
Size, Supplied
0.394" (10.00mm) - Inner Dia
Series
Wire Gauge - Ends
36 AWG
Packaging
Digi-Spool®, Continuous Spool
Length
Enter Number of Meters in Order Quantity
Part Status
Active
Spool Size
328.1' (100.00m)
Type
Tubular
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 734
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1117,59000 Kč117,59 Kč
596,71600 Kč483,58 Kč
1088,96900 Kč889,69 Kč
2081,81850 Kč1 636,37 Kč
5073,24520 Kč3 662,26 Kč
10067,36790 Kč6 736,79 Kč
25060,31464 Kč15 078,66 Kč
50057,84950 Kč28 924,75 Kč
Manufacturers Standard Package
Unit Price without VAT:117,59000 Kč
Unit Price with VAT:142,28390 Kč