



WS-045-0-4 | |
|---|---|
DigiKey Part Number | 6020-WS-045-0-4-ND |
Manufacturer | |
Manufacturer Product Number | WS-045-0-4 |
Description | 10A 250V IEC C14 to (4) IEC C13 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip, Surge Protector Chassis Mount |
Datasheet | Datasheet |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer AC Connectors | Connector - AC Input IEC 320-C14 |
Series | AC Outlets 4 |
Packaging Bulk | Connector - AC Output IEC 320-C13 (4) |
Part Status Active | Voltage - Input 250V |
Type Outlet Strip, Power Strip, Surge Protector | Housing Material Plastic |
Mounting Type Chassis Mount | Approval Agency cULus |
Current - Max 10A | Weight 1 lb (453.59 g) |
Region Utilized North America |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 929,74000 Kč | 929,74 Kč |
| 5 | 867,75600 Kč | 4 338,78 Kč |
| 10 | 842,37500 Kč | 8 423,75 Kč |
| 25 | 809,91920 Kč | 20 247,98 Kč |
| 50 | 786,20220 Kč | 39 310,11 Kč |
| 100 | 763,18410 Kč | 76 318,41 Kč |
| 250 | 733,78992 Kč | 183 447,48 Kč |
| Unit Price without VAT: | 929,74000 Kč |
|---|---|
| Unit Price with VAT: | 1 124,98540 Kč |









