10.00' (3.05m) Power Cord Black NEMA L21-30P To NEMA L21-30R SOOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10.00' (3.05m) Power Cord Black NEMA L21-30P To NEMA L21-30R SOOW
L2130PR-010
L2130PR-010

L2130PR-010

DigiKey Part Number
6020-L2130PR-010-ND
Manufacturer
Manufacturer Product Number
L2130PR-010
Description
10ft 30A 120/208V L21-30 Cord
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
10.00' (3.05m) Power Cord Black NEMA L21-30P To NEMA L21-30R SOOW
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
AC Connectors
Series
Packaging
Bulk
Part Status
Active
Style
Male Plug to Female Plug
1st Connector
NEMA L21-30P
2nd Connector
NEMA L21-30R
Number of Conductors
5
Cord Type
SOOW
Wire Gauge
10 AWG
Shielding
Unshielded
Length
10.00' (3.05m)
Approval Agency Marking
-
Approved Countries
Canada, United States
Color
Black
Voltage Rating
208V
Current Rating (Amps)
30A
Operating Temperature
-40°C ~ 105°C
Features
Industrial Environments, Outdoor Use
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 165,66000 Kč3 165,66 Kč
102 691,10400 Kč26 911,04 Kč
252 522,80880 Kč63 070,22 Kč
502 402,55760 Kč120 127,88 Kč
Manufacturers Standard Package
Unit Price without VAT:3 165,66000 Kč
Unit Price with VAT:3 830,44860 Kč