



ASL630R-BK | |
|---|---|
DigiKey Part Number | 6020-ASL630R-BK-ND |
Manufacturer | |
Manufacturer Product Number | ASL630R-BK |
Description | AC PLUG NEMA L6-30R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L6-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-30R | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 660,60000 Kč | 660,60 Kč |
| 10 | 561,52900 Kč | 5 615,29 Kč |
| 25 | 526,37800 Kč | 13 159,45 Kč |
| 50 | 501,26000 Kč | 25 063,00 Kč |
| 100 | 477,35590 Kč | 47 735,59 Kč |
| 250 | 447,50264 Kč | 111 875,66 Kč |
| Unit Price without VAT: | 660,60000 Kč |
|---|---|
| Unit Price with VAT: | 799,32600 Kč |


