



ASL2130P-BK | |
|---|---|
DigiKey Part Number | 6020-ASL2130P-BK-ND |
Manufacturer | |
Manufacturer Product Number | ASL2130P-BK |
Description | AC PLUG NEMA L21-30P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L21-30P Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | AC Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L21-30P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 30A | |
Voltage Rating | 120/208VAC | |
Number of Positions | 5 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Chemical Resistant, Impact Resistant, Weather Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | cULus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 895,68000 Kč | 895,68 Kč |
| 10 | 761,25200 Kč | 7 612,52 Kč |
| 25 | 713,60360 Kč | 17 840,09 Kč |
| 50 | 679,55720 Kč | 33 977,86 Kč |
| 100 | 647,15490 Kč | 64 715,49 Kč |
| 250 | 606,69636 Kč | 151 674,09 Kč |
| Unit Price without VAT: | 895,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 083,77280 Kč |



