



PRO-OB-607 | |
|---|---|
DigiKey Part Number | 535-PRO-OB-607TR-ND - Tape & Reel (TR) 535-PRO-OB-607CT-ND - Cut Tape (CT) 535-PRO-OB-607DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRO-OB-607 |
Description | ANT ONBOARD SMD 2400 STAMPED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, IoT Devices, Wi-Fi, WLAN, Zigbee™ Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PRO-OB-607 Models |
Category | Antenna Type Stamped Metal |
Manufacturer Abracon LLC | Number of Bands 1 |
Series | Return Loss -6.3dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain -0.6dBi |
Part Status Active | Termination Solder |
RF Family/Standard 802.15.4, General ISM, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 0.079" (2.00mm) |
Frequency (Center/Band) 2.45GHz | Applications Bluetooth, IoT Devices, Wi-Fi, WLAN, Zigbee™ |
Frequency Range 2.4GHz ~ 2.497GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 6,74440 Kč | 168,61 Kč |
| 100 | 5,85840 Kč | 585,84 Kč |
| 250 | 5,43596 Kč | 1 358,99 Kč |
| 500 | 5,18146 Kč | 2 590,73 Kč |
| 1 000 | 4,97170 Kč | 4 971,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,75017 Kč | 11 875,42 Kč |
| 5 000 | 4,61666 Kč | 23 083,30 Kč |
| 7 500 | 4,54985 Kč | 34 123,88 Kč |
| 12 500 | 4,47575 Kč | 55 946,87 Kč |
| 17 500 | 4,43247 Kč | 77 568,23 Kč |
| 25 000 | 4,39084 Kč | 109 771,00 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


