



PRO-OB-468 | |
|---|---|
DigiKey Part Number | 535-PRO-OB-468TR-ND - Tape & Reel (TR) 535-PRO-OB-468CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PRO-OB-468 |
Description | RF ANT 850MHZ/900MHZ STAMPED MET |
Customer Reference | |
Detailed Description | RF ANTENNA GSM, UMTS Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Stamped Metal |
Manufacturer Abracon LLC | Number of Bands 2 |
Series | Return Loss -6dB |
Packaging Tape & Reel (TR) Cut Tape (CT) | Termination Solder |
Part Status Not For New Designs | Mounting Type Surface Mount |
RF Family/Standard Cellular | Height (Max) 0.394" (10.00mm) |
Frequency Group Wide Band | Applications GSM, UMTS |
Frequency (Center/Band) 850MHz, 900MHz, 2.1GHz | Base Product Number |
Frequency Range 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,00000 Kč | 39,00 Kč |
| 10 | 28,59300 Kč | 285,93 Kč |
| 25 | 26,00280 Kč | 650,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,16420 Kč | 2 316,42 Kč |
| 200 | 22,10785 Kč | 4 421,57 Kč |
| 300 | 21,57987 Kč | 6 473,96 Kč |
| 500 | 20,99356 Kč | 10 496,78 Kč |
| 700 | 20,65141 Kč | 14 455,99 Kč |
| 1 000 | 20,32202 Kč | 20 322,02 Kč |
| Unit Price without VAT: | 39,00000 Kč |
|---|---|
| Unit Price with VAT: | 47,19000 Kč |

