



PRO-OB-430 | |
|---|---|
DigiKey Part Number | 535-PRO-OB-430TR-ND - Tape & Reel (TR) 535-PRO-OB-430CT-ND - Cut Tape (CT) 535-PRO-OB-430DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRO-OB-430 |
Description | RF ANT 1.575GHZ/1.602GHZ STAMPED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Stamped Metal Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PRO-OB-430 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.602GHz | |
Frequency Range | 1.575GHz ~ 1.602GHz | |
Antenna Type | Stamped Metal | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 11,96900 Kč | 119,69 Kč |
| 25 | 10,75920 Kč | 268,98 Kč |
| 100 | 9,43650 Kč | 943,65 Kč |
| 250 | 8,80572 Kč | 2 201,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,42608 Kč | 4 213,04 Kč |
| 1 000 | 8,11321 Kč | 8 113,21 Kč |
| 1 500 | 7,95642 Kč | 11 934,63 Kč |
| 2 500 | 7,78287 Kč | 19 457,17 Kč |
| 3 500 | 7,68137 Kč | 26 884,80 Kč |
| 5 000 | 7,58381 Kč | 37 919,05 Kč |
| 12 500 | 7,40324 Kč | 92 540,50 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |












