
PRO-IS-590 | |
|---|---|
DigiKey Part Number | 535-PRO-IS-590-ND |
Manufacturer | |
Manufacturer Product Number | PRO-IS-590 |
Description | INSIDE FLEXFOIL GSM/NB-IOT MHF4 |
Customer Reference | |
Detailed Description | RF ANTENNA EDGE, GPRS, GSM, LTE, UMTS PCB Trace I-PEX MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 875.5MHz, 1.94GHz | |
Frequency Range | 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | - | |
Return Loss | -6dB | |
Gain | 5.5dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.005" (0.13mm) | |
Applications | EDGE, GPRS, GSM, LTE, UMTS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,87000 Kč | 237,87 Kč |
| 10 | 216,92000 Kč | 2 169,20 Kč |
| 50 | 215,79620 Kč | 10 789,81 Kč |
| 100 | 211,49570 Kč | 21 149,57 Kč |
| 250 | 123,03220 Kč | 30 758,05 Kč |
| 1 000 | 120,16350 Kč | 120 163,50 Kč |
| Unit Price without VAT: | 237,87000 Kč |
|---|---|
| Unit Price with VAT: | 287,82270 Kč |


