
PRO-EB-609 | |
|---|---|
DigiKey Part Number | 535-PRO-EB-609-ND |
Manufacturer | |
Manufacturer Product Number | PRO-EB-609 |
Description | EVAL BOARD ONBOARD 607 2.4GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | OnBoard™ Antenna 2.4GHz ~ 2.497GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 2.4GHz ~ 2.497GHz |
Manufacturer Abracon LLC | Contents Board(s) |
Series | RF Frequency 2.4GHz ~ 2.497GHz |
Packaging Bulk | Function Antenna |
Part Status Active | Base Product Number |
Type Antenna |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 99 | 1 796,51040 Kč | 177 854,53 Kč |
| Unit Price without VAT: | 1 796,51040 Kč |
|---|---|
| Unit Price with VAT: | 2 173,77758 Kč |

