Parametric Equivalent
Parametric Equivalent



O-CS8-0PS17EWU-R-100.000MHZ | |
|---|---|
DigiKey Part Number | 535-O-CS8-0PS17EWU-R-100.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | O-CS8-0PS17EWU-R-100.000MHZ |
Description | XTAL OSC OCXO 100.0000MHZ SNWV |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 MHz OCXO Sine Wave Oscillator 5V 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Output Sine Wave |
Mfr | Voltage - Supply 5V |
Series | Frequency Stability ±100ppb |
Packaging Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 8-SMD, No Lead |
Type | Size / Dimension 0.830" L x 0.551" W (21.08mm x 14.00mm) |
Frequency | Height - Seated (Max) 0.295" (7.49mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| O-CS8-0PS17EWL-R-100.000MHZ | Abracon LLC | 2 | 535-O-CS8-0PS17EWL-R-100.000MHZ-ND | 25 547,99000 Kč | Parametric Equivalent |
| O-CS8-0PS17EWP-R-100.000MHZ | Abracon LLC | 2 | 535-O-CS8-0PS17EWP-R-100.000MHZ-ND | 33 968,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 73 870,18200 Kč | 369 350,91 Kč |
| Unit Price without VAT: | 73 870,18200 Kč |
|---|---|
| Unit Price with VAT: | 89 382,92022 Kč |


