


| AXS-3030-06-03 | |
|---|---|
| DigiKey Part Number | 535-10116-ND | 
| Manufacturer | |
| Manufacturer Product Number | AXS-3030-06-03 | 
| Description | SOCKET 6PAD 3.0X3.0 SAW FILTER | 
| Customer Reference | |
| Detailed Description | 6 Position For use with Saw Filters | 
| Datasheet | Datasheet | 
| EDA/CAD Models | AXS-3030-06-03 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Abracon LLC | |
| Series | - | |
| Packaging | Box | |
| Part Status | Obsolete | |
| Accessory Type | Socket, Test and Burn In | |
| For Use With/Related Products | Saw Filters | |
| Number of Positions | 6 | |
| Package Accepted | 3.00mm x 3.00mm x 1.11mm | |
| Specifications | - | |
| Includes | - | |
| Temperature | -30°C ~ 150°C | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic