74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Abracon: Who We Are Today
Abracon ClearClock PLL-Based Crystal Oscillators

AX7DAF1-74.2500T

DigiKey Part Number
535-AX7DAF1-74.2500TTR-ND - Tape & Reel (TR)
535-AX7DAF1-74.2500TCT-ND - Cut Tape (CT)
535-AX7DAF1-74.2500TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX7DAF1-74.2500T
Description
XTAL OSC XO 74.2500MHZ LVDS SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
74.25 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 8-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX7DAF1-74.2500T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
3.3V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
70mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Supplier Device Package
8-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.075" (1.90mm)
Current - Supply (Disable) (Max)
65mA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1209,98000 Kč209,98 Kč
10182,43100 Kč1 824,31 Kč
25172,52800 Kč4 313,20 Kč
50165,40120 Kč8 270,06 Kč
100163,84740 Kč16 384,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250149,99712 Kč37 499,28 Kč
500143,82370 Kč71 911,85 Kč
750140,33468 Kč105 251,01 Kč
1 250136,06402 Kč170 080,02 Kč
Manufacturers Standard Package
Unit Price without VAT:209,98000 Kč
Unit Price with VAT:254,07580 Kč