100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Abracon: Who We Are Today

AX3DCF1-100.0000T

DigiKey Part Number
535-AX3DCF1-100.0000TTR-ND - Tape & Reel (TR)
535-AX3DCF1-100.0000TCT-ND - Cut Tape (CT)
535-AX3DCF1-100.0000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AX3DCF1-100.0000T
Description
XTAL OSC XO 100MHZ 1.8V LVDS
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) LVDS Oscillator 1.8V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
AX3DCF1-100.0000T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
1.8V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
27mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Current - Supply (Disable) (Max)
10µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1103,57000 Kč103,57 Kč
1090,01000 Kč900,10 Kč
2585,11760 Kč2 127,94 Kč
5081,59400 Kč4 079,70 Kč
10078,22390 Kč7 822,39 Kč
25077,29560 Kč19 323,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00068,00897 Kč68 008,97 Kč
2 00065,21017 Kč130 420,34 Kč
3 00063,62840 Kč190 885,20 Kč
Manufacturers Standard Package
Unit Price without VAT:103,57000 Kč
Unit Price with VAT:125,31970 Kč