Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent



AX3DAF1-200.0000T | |
|---|---|
DigiKey Part Number | 535-AX3DAF1-200.0000TTR-ND - Tape & Reel (TR) 535-AX3DAF1-200.0000TCT-ND - Cut Tape (CT) 535-AX3DAF1-200.0000TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AX3DAF1-200.0000T |
Description | XTAL OSC XO 200MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AX3DAF1-200.0000T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 27mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,20000 Kč | 116,20 Kč |
| 10 | 100,91400 Kč | 1 009,14 Kč |
| 25 | 95,44080 Kč | 2 386,02 Kč |
| 50 | 91,49180 Kč | 4 574,59 Kč |
| 100 | 87,92370 Kč | 8 792,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,26205 Kč | 76 262,05 Kč |
| 2 000 | 73,12497 Kč | 146 249,94 Kč |
| Unit Price without VAT: | 116,20000 Kč |
|---|---|
| Unit Price with VAT: | 140,60200 Kč |




