


AWSCR-8.00CELB-C10-T3 | |
|---|---|
DigiKey Part Number | 535-15112-2-ND - Tape & Reel (TR) 535-15112-1-ND - Cut Tape (CT) 535-15112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-8.00CELB-C10-T3 |
Description | CERAMIC RES 8.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Category | Features Built in Capacitor |
Manufacturer Abracon LLC | Capacitance 10 pF |
Series | Impedance 40 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 3-SMD, Non-Standard |
Frequency 8 MHz | Size / Dimension 0.126" L x 0.051" W (3.20mm x 1.30mm) |
Frequency Stability ±0.2% | Height 0.039" (1.00mm) |
Frequency Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSTNE8M00G52A000R0 | Murata Electronics | 328 | 490-CSTNE8M00G52A000R0CT-ND | 5,04000 Kč | Parametric Equivalent |
| CSTNE8M00G52Z000R0 | Murata Electronics | 6 384 | 490-CSTNE8M00G52Z000R0CT-ND | 6,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 7,55900 Kč | 75,59 Kč |
| 25 | 7,13920 Kč | 178,48 Kč |
| 50 | 6,84540 Kč | 342,27 Kč |
| 100 | 6,56400 Kč | 656,40 Kč |
| 250 | 6,20784 Kč | 1 551,96 Kč |
| 500 | 5,95084 Kč | 2 975,42 Kč |
| 1 000 | 5,70453 Kč | 5 704,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,33510 Kč | 16 005,30 Kč |
| 6 000 | 5,11448 Kč | 30 686,88 Kč |
| 9 000 | 4,98971 Kč | 44 907,39 Kč |
| 15 000 | 4,83692 Kč | 72 553,80 Kč |
| 21 000 | 4,73888 Kč | 99 516,48 Kč |
| 30 000 | 4,63719 Kč | 139 115,70 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |

