


AWSCR-7.37CRLB-C15-T3 | |
|---|---|
DigiKey Part Number | 535-15109-2-ND - Tape & Reel (TR) 535-15109-1-ND - Cut Tape (CT) 535-15109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-7.37CRLB-C15-T3 |
Description | CERAMIC RES 7.3700MHZ 15PF SMD |
Customer Reference | |
Detailed Description | 7.37 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.4% 40 Ohms -40°C ~ 125°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Ceramic | |
Frequency | 7.37 MHz | |
Frequency Stability | ±0.4% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,05000 Kč | 17,05 Kč |
| 10 | 13,47200 Kč | 134,72 Kč |
| 25 | 12,12480 Kč | 303,12 Kč |
| 50 | 11,44700 Kč | 572,35 Kč |
| 100 | 11,28280 Kč | 1 128,28 Kč |
| 250 | 11,06640 Kč | 2 766,60 Kč |
| 500 | 10,95778 Kč | 5 478,89 Kč |
| 1 000 | 10,86475 Kč | 10 864,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,56687 Kč | 28 700,61 Kč |
| Unit Price without VAT: | 17,05000 Kč |
|---|---|
| Unit Price with VAT: | 20,63050 Kč |

