

AWSCR-3.68CPLA-C30-T4 | |
|---|---|
DigiKey Part Number | 535-15081-2-ND - Tape & Reel (TR) 535-15081-1-ND - Cut Tape (CT) 535-15081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-3.68CPLA-C30-T4 |
Description | CERAMIC RES 3.6800MHZ 30PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.68 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 30 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 3.68 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,08000 Kč | 7,08 Kč |
| 10 | 6,22800 Kč | 62,28 Kč |
| 25 | 5,88240 Kč | 147,06 Kč |
| 50 | 5,63660 Kč | 281,83 Kč |
| 100 | 4,88880 Kč | 488,88 Kč |
| 250 | 4,83672 Kč | 1 209,18 Kč |
| 500 | 4,78006 Kč | 2 390,03 Kč |
| 1 000 | 4,69696 Kč | 4 696,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,15715 Kč | 16 628,60 Kč |
| 8 000 | 4,02147 Kč | 32 171,76 Kč |
| 12 000 | 4,00724 Kč | 48 086,88 Kč |
| 20 000 | 3,91323 Kč | 78 264,60 Kč |
| 28 000 | 3,83391 Kč | 107 349,48 Kč |
| 40 000 | 3,75162 Kč | 150 064,80 Kč |
| 48 000 | 3,73868 Kč | 179 456,64 Kč |
| Unit Price without VAT: | 7,08000 Kč |
|---|---|
| Unit Price with VAT: | 8,56680 Kč |


