20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.5% 40 Ohms -40°C ~ 85°C Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.5% 40 Ohms -40°C ~ 85°C Surface Mount
Abracon: Who We Are Today

AWSCR-20.00MTD-T

DigiKey Part Number
535-9363-2-ND - Tape & Reel (TR)
535-9363-1-ND - Cut Tape (CT)
535-9363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AWSCR-20.00MTD-T
Description
CERAMIC RES 20.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.5% 40 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
20 MHz
Frequency Stability
±0.5%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
40 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.185" L x 0.161" W (4.70mm x 4.10mm)
Height
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
109,02900 Kč90,29 Kč
257,34080 Kč183,52 Kč
506,76980 Kč338,49 Kč
1006,58500 Kč658,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,41034 Kč5 410,34 Kč
2 0005,38074 Kč10 761,48 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč