


AWSCR-2.00CPLA-C30-T4 | |
|---|---|
DigiKey Part Number | 535-15070-2-ND - Tape & Reel (TR) 535-15070-1-ND - Cut Tape (CT) 535-15070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AWSCR-2.00CPLA-C30-T4 |
Description | CERAMIC RES 2.0000MHZ 30PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% 100 Ohms -40°C ~ 85°C Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 2 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Impedance | 100 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.236" L x 0.118" W (6.00mm x 3.00mm) | |
Height | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,26000 Kč | 9,26 Kč |
| 10 | 8,10400 Kč | 81,04 Kč |
| 25 | 7,67080 Kč | 191,77 Kč |
| 50 | 7,35480 Kč | 367,74 Kč |
| 100 | 7,05180 Kč | 705,18 Kč |
| 250 | 6,66948 Kč | 1 667,37 Kč |
| 500 | 6,39330 Kč | 3 196,65 Kč |
| 1 000 | 6,12892 Kč | 6 128,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,51231 Kč | 22 049,24 Kč |
| 8 000 | 5,39948 Kč | 43 195,84 Kč |
| 12 000 | 5,26782 Kč | 63 213,84 Kč |
| 20 000 | 5,10659 Kč | 102 131,80 Kč |
| 28 000 | 5,09797 Kč | 142 743,16 Kč |
| Unit Price without VAT: | 9,26000 Kč |
|---|---|
| Unit Price with VAT: | 11,20460 Kč |


