1 Coil, 1 Layer 6.3µH Wireless Charging Coil Receiver, Transmitter 19mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Coil, 1 Layer 6.3µH Wireless Charging Coil Receiver, Transmitter 19mOhm
Abracon: Who We Are Today

AWCCA-50N50H50-C02-B

DigiKey Part Number
535-12507-ND
Manufacturer
Manufacturer Product Number
AWCCA-50N50H50-C02-B
Description
RX TX 1 COIL 1 LAYER 6.3UH 10.6A
Customer Reference
Detailed Description
1 Coil, 1 Layer 6.3µH Wireless Charging Coil Receiver, Transmitter 19mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Abracon LLC
Series
Packaging
Box
Part Status
Not For New Designs
Function
Receiver, Transmitter
Type
1 Coil, 1 Layer
Inductance
6.3µH
Tolerance
±10%
DC Resistance (DCR)
19mOhm
Q @ Freq
75 @ 100kHz
Current Rating (Amps)
10.6A
Current - Saturation (Isat)
40A
Frequency - Self Resonant
5.7MHz
Operating Temperature
-25°C ~ 85°C
Size / Dimension
1.96" L x 1.96" W x 0.19" H (50.0mm x 50.0mm x 5.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Box
QuantityUnit PriceExt Price
10 000110,23950 Kč1 102 395,00 Kč
Unit Price without VAT:110,23950 Kč
Unit Price with VAT:133,38980 Kč