


AWCCA-50N50H35-C02-B | |
|---|---|
DigiKey Part Number | 535-12503-ND |
Manufacturer | |
Manufacturer Product Number | AWCCA-50N50H35-C02-B |
Description | RX TX 1 COIL 1 LAYER 6.3UH 10.6A |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Receiver, Transmitter 19mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Function | Receiver, Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 19mOhm | |
Q @ Freq | 72 @ 100kHz | |
Current Rating (Amps) | 10.6A | |
Current - Saturation (Isat) | 36A | |
Frequency - Self Resonant | 6.4MHz | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.96" L x 1.96" W x 0.13 " H (50.0mm x 50.0mm x 3.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 87,40418 Kč | 874 041,80 Kč |
| Unit Price without VAT: | 87,40418 Kč |
|---|---|
| Unit Price with VAT: | 105,75906 Kč |

