


AWCCA-38R32H09-C01-B | |
|---|---|
DigiKey Part Number | 535-12500-ND |
Manufacturer | |
Manufacturer Product Number | AWCCA-38R32H09-C01-B |
Description | RX 1 COIL 1 LAYER 11.1UH 2.1A |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 11.1µH Wireless Charging Coil Receiver 260mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 11.1µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 260mOhm | |
Q @ Freq | 22 @ 100kHz | |
Current Rating (Amps) | 2.1A | |
Current - Saturation (Isat) | 12A | |
Frequency - Self Resonant | 11MHz | |
Operating Temperature | -25°C ~ 85°C | |
Size / Dimension | 1.54" L x 1.30" W x 0.05" H (39.0mm x 33.0mm x 1.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 080 | 45,19820 Kč | 455 597,86 Kč |
| Unit Price without VAT: | 45,19820 Kč |
|---|---|
| Unit Price with VAT: | 54,68982 Kč |

