

AWBC-09 | |
---|---|
DigiKey Part Number | 535-12742-ND |
Manufacturer | |
Manufacturer Product Number | AWBC-09 |
Description | FERRITE BEAD 800 OHM AXIAL 1LN |
Customer Reference | |
Detailed Description | 800 Ohms @ 100 MHz 1 Power Line Ferrite Bead Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | 0.394" (10.00mm) | |
Size / Dimension | 0.236" Dia (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,08000 Kč | 7,08 Kč |
10 | 5,77000 Kč | 57,70 Kč |
25 | 5,59920 Kč | 139,98 Kč |
50 | 4,74500 Kč | 237,25 Kč |
250 | 4,38928 Kč | 1 097,32 Kč |
500 | 4,13808 Kč | 2 069,04 Kč |
1 500 | 3,76967 Kč | 5 654,51 Kč |
3 000 | 3,55450 Kč | 10 663,50 Kč |
Unit Price without VAT: | 7,08000 Kč |
---|---|
Unit Price with VAT: | 8,56680 Kč |