100 nH Unshielded Molded Inductor 83 A 0.125mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVR-1Z100612SR10LT

DigiKey Part Number
535-AVR-1Z100612SR10LTTR-ND - Tape & Reel (TR)
535-AVR-1Z100612SR10LTCT-ND - Cut Tape (CT)
535-AVR-1Z100612SR10LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AVR-1Z100612SR10LT
Description
FIXED IND 100NH 83A 0.125 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 nH Unshielded Molded Inductor 83 A 0.125mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
120A
Shielding
Unshielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.386" L x 0.228" W (9.80mm x 5.80mm)
Height - Seated (Max)
0.476" (12.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,44000 Kč34,44 Kč
1028,26300 Kč282,63 Kč
10023,24060 Kč2 324,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30021,17300 Kč6 351,90 Kč
60019,96490 Kč11 978,94 Kč
90019,29133 Kč17 362,20 Kč
1 50018,47586 Kč27 713,79 Kč
2 10017,95809 Kč37 711,99 Kč
3 00017,42540 Kč52 276,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,44000 Kč
Unit Price with VAT:41,67240 Kč