
AVR-1Z100612S70NLT | |
|---|---|
DigiKey Part Number | 535-AVR-1Z100612S70NLTTR-ND - Tape & Reel (TR) 535-AVR-1Z100612S70NLTCT-ND - Cut Tape (CT) 535-AVR-1Z100612S70NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1Z100612S70NLT |
Description | FIXED IND 70NH 83A 0.125 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Molded Inductor 83 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 160A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.386" L x 0.228" W (9.80mm x 5.80mm) |
Tolerance ±15% | Height - Seated (Max) 0.476" (12.10mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,20000 Kč | 34,20 Kč |
| 10 | 28,07200 Kč | 280,72 Kč |
| 100 | 23,08290 Kč | 2 308,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 21,02930 Kč | 6 308,79 Kč |
| 600 | 19,82942 Kč | 11 897,65 Kč |
| 900 | 19,16041 Kč | 17 244,37 Kč |
| 1 500 | 18,35047 Kč | 27 525,71 Kč |
| 2 100 | 17,83622 Kč | 37 456,06 Kč |
| 3 000 | 17,30715 Kč | 51 921,45 Kč |
| Unit Price without VAT: | 34,20000 Kč |
|---|---|
| Unit Price with VAT: | 41,38200 Kč |

