
AVR-1Z090610SR12KT | |
|---|---|
DigiKey Part Number | 535-AVR-1Z090610SR12KTTR-ND - Tape & Reel (TR) 535-AVR-1Z090610SR12KTCT-ND - Cut Tape (CT) 535-AVR-1Z090610SR12KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1Z090610SR12KT |
Description | FIXED IND 120NH 84A 0.12 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 84 A 0.12mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 90A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.12mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 800 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.370" L x 0.244" W (9.40mm x 6.20mm) | |
Height - Seated (Max) | 0.398" (10.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 100 | 23,81380 Kč | 2 381,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,17123 Kč | 8 468,49 Kč |
| 800 | 19,96411 Kč | 15 971,29 Kč |
| 1 200 | 19,29122 Kč | 23 149,46 Kč |
| 2 000 | 18,47614 Kč | 36 952,28 Kč |
| 2 800 | 17,95869 Kč | 50 284,33 Kč |
| 4 000 | 17,42661 Kč | 69 706,44 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

