
AVR-1Z090509SR15LT | |
|---|---|
DigiKey Part Number | 535-AVR-1Z090509SR15LTTR-ND - Tape & Reel (TR) 535-AVR-1Z090509SR15LTCT-ND - Cut Tape (CT) 535-AVR-1Z090509SR15LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1Z090509SR15LT |
Description | FIXED IND 150NH 63A 0.125 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Molded Inductor 63 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 58A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.125mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.354" L x 0.197" W (9.00mm x 5.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.378" (9.60mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 Kč | 33,58 Kč |
| 10 | 27,59200 Kč | 275,92 Kč |
| 100 | 22,68240 Kč | 2 268,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,78728 Kč | 9 893,64 Kč |
| 1 000 | 18,65983 Kč | 18 659,83 Kč |
| 1 500 | 18,03083 Kč | 27 046,25 Kč |
| 2 500 | 17,26944 Kč | 43 173,60 Kč |
| 3 500 | 16,78600 Kč | 58 751,00 Kč |
| 5 000 | 16,28877 Kč | 81 443,85 Kč |
| Unit Price without VAT: | 33,58000 Kč |
|---|---|
| Unit Price with VAT: | 40,63180 Kč |

