
AVR-1Z090509SR10LT | |
|---|---|
DigiKey Part Number | 535-AVR-1Z090509SR10LTTR-ND - Tape & Reel (TR) 535-AVR-1Z090509SR10LTCT-ND - Cut Tape (CT) 535-AVR-1Z090509SR10LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1Z090509SR10LT |
Description | FIXED IND 100NH 63A 0.125 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 nH Unshielded Molded Inductor 63 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 80A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.354" L x 0.205" W (9.00mm x 5.20mm) | |
Height - Seated (Max) | 0.378" (9.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 100 | 22,83740 Kč | 2 283,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,92248 Kč | 9 961,24 Kč |
| 1 000 | 18,78733 Kč | 18 787,33 Kč |
| 1 500 | 18,15403 Kč | 27 231,04 Kč |
| 2 500 | 17,38744 Kč | 43 468,60 Kč |
| 3 500 | 16,90069 Kč | 59 152,42 Kč |
| 5 000 | 16,40007 Kč | 82 000,35 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

