
AVR-1Z070711S55NLT | |
|---|---|
DigiKey Part Number | 535-AVR-1Z070711S55NLTTR-ND - Tape & Reel (TR) 535-AVR-1Z070711S55NLTCT-ND - Cut Tape (CT) 535-AVR-1Z070711S55NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1Z070711S55NLT |
Description | FIXED IND 55NH 76 A 0.14 MOHM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 nH Unshielded Molded Inductor 76 A 0.145Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 55 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.145Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.264" L x 0.260" W (6.70mm x 6.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,50000 Kč | 33,50 Kč |
| 10 | 29,79400 Kč | 297,94 Kč |
| 100 | 22,68690 Kč | 2 268,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 21,56890 Kč | 6 470,67 Kč |
| 600 | 20,34168 Kč | 12 205,01 Kč |
| 900 | 19,14522 Kč | 17 230,70 Kč |
| 1 500 | 18,91612 Kč | 28 374,18 Kč |
| 2 100 | 17,63388 Kč | 37 031,15 Kč |
| 3 000 | 16,59279 Kč | 49 778,37 Kč |
| Unit Price without VAT: | 33,50000 Kč |
|---|---|
| Unit Price with VAT: | 40,53500 Kč |

