
AVR-1F100808SR12LT | |
|---|---|
DigiKey Part Number | 535-AVR-1F100808SR12LTTR-ND - Tape & Reel (TR) 535-AVR-1F100808SR12LTCT-ND - Cut Tape (CT) 535-AVR-1F100808SR12LTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F100808SR12LT |
Description | FIXED IND 120NH 70A 0.12 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 120 nH Unshielded Molded Inductor 70 A 0.12mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 94A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 0.12mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.425" L x 0.323" W x 0.335" H (10.80mm x 8.20mm x 8.50mm) | |
Height - Seated (Max) | 0.335" (8.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 28,95600 Kč | 289,56 Kč |
| 100 | 23,81380 Kč | 2 381,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 20,45625 Kč | 12 273,75 Kč |
| 1 200 | 19,29122 Kč | 23 149,46 Kč |
| 1 800 | 18,64132 Kč | 33 554,38 Kč |
| 3 000 | 17,85446 Kč | 53 563,38 Kč |
| 4 200 | 17,35505 Kč | 72 891,21 Kč |
| 6 000 | 16,84131 Kč | 101 047,86 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |

