
AVR-1F070605S90NLT | |
|---|---|
DigiKey Part Number | 535-AVR-1F070605S90NLTTR-ND - Tape & Reel (TR) 535-AVR-1F070605S90NLTCT-ND - Cut Tape (CT) 535-AVR-1F070605S90NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR-1F070605S90NLT |
Description | FIXED IND 0.09UH 25A 0.17 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.09 µH Shielded Inductor 25 A 0.17mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.240" W (7.11mm x 6.10mm) | |
Height - Seated (Max) | 0.224" (5.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 17,91100 Kč | 179,11 Kč |
| 100 | 14,72590 Kč | 1 472,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 12,34341 Kč | 9 874,73 Kč |
| 1 600 | 11,63985 Kč | 18 623,76 Kč |
| 2 400 | 11,24740 Kč | 26 993,76 Kč |
| 4 000 | 10,77240 Kč | 43 089,60 Kč |
| 5 600 | 10,47073 Kč | 58 636,09 Kč |
| 8 000 | 10,16054 Kč | 81 284,32 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |

