
ATXAIG-H12-F-16.000MHZ-F25-T3 | |
|---|---|
DigiKey Part Number | 535-ATXAIG-H12-F-16.000MHZ-F25-T3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATXAIG-H12-F-16.000MHZ-F25-T3 |
Description | XTAL OSC TCXO 25 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,42378 Kč | 91 271,34 Kč |
| Unit Price without VAT: | 30,42378 Kč |
|---|---|
| Unit Price with VAT: | 36,81277 Kč |


