
ATXAIG-13-A-38.400MHZ-E05-T3 | |
|---|---|
DigiKey Part Number | 535-ATXAIG-13-A-38.400MHZ-E05-T3TR-ND - Tape & Reel (TR) 535-ATXAIG-13-A-38.400MHZ-E05-T3CT-ND - Cut Tape (CT) 535-ATXAIG-13-A-38.400MHZ-E05-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXAIG-13-A-38.400MHZ-E05-T3 |
Description | XTAL OSC TCXO 38.4MHZ CLPSN 3.0V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -30°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 40,12700 Kč | 401,27 Kč |
| 50 | 39,19060 Kč | 1 959,53 Kč |
| 100 | 33,59260 Kč | 3 359,26 Kč |
| 500 | 32,66028 Kč | 16 330,14 Kč |
| 1 000 | 27,52796 Kč | 27 527,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,12823 Kč | 78 384,69 Kč |
| 6 000 | 25,19508 Kč | 151 170,48 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |


