
ATX-H13-F-32.000MHZ-F25-T | |
|---|---|
DigiKey Part Number | 535-ATX-H13-F-32.000MHZ-F25-TTR-ND - Tape & Reel (TR) 535-ATX-H13-F-32.000MHZ-F25-TCT-ND - Cut Tape (CT) 535-ATX-H13-F-32.000MHZ-F25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H13-F-32.000MHZ-F25-T |
Description | XTAL OSC TCXO 32MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 39,45500 Kč | 394,55 Kč |
| 25 | 37,30080 Kč | 932,52 Kč |
| 50 | 35,75960 Kč | 1 787,98 Kč |
| 100 | 34,28130 Kč | 3 428,13 Kč |
| 250 | 32,41924 Kč | 8 104,81 Kč |
| 500 | 31,07956 Kč | 15 539,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,79595 Kč | 29 795,95 Kč |
| 2 000 | 28,56631 Kč | 57 132,62 Kč |
| 3 000 | 27,87121 Kč | 83 613,63 Kč |
| 5 000 | 27,02010 Kč | 135 100,50 Kč |
| 7 000 | 26,47419 Kč | 185 319,33 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |





