
ATX-H13-F-32.000MHZ-F25-T | |
|---|---|
DigiKey Part Number | 535-ATX-H13-F-32.000MHZ-F25-TTR-ND - Tape & Reel (TR) 535-ATX-H13-F-32.000MHZ-F25-TCT-ND - Cut Tape (CT) 535-ATX-H13-F-32.000MHZ-F25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H13-F-32.000MHZ-F25-T |
Description | XTAL OSC TCXO 32MHZ CMOS SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,78000 Kč | 43,78 Kč |
| 10 | 38,01600 Kč | 380,16 Kč |
| 25 | 35,95360 Kč | 898,84 Kč |
| 50 | 34,47140 Kč | 1 723,57 Kč |
| 100 | 33,04430 Kč | 3 304,43 Kč |
| 250 | 31,24916 Kč | 7 812,29 Kč |
| 500 | 29,95794 Kč | 14 978,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,72083 Kč | 28 720,83 Kč |
| 2 000 | 27,53561 Kč | 55 071,22 Kč |
| 3 000 | 26,81560 Kč | 80 446,80 Kč |
| 5 000 | 25,85513 Kč | 129 275,65 Kč |
| 7 000 | 25,51895 Kč | 178 632,65 Kč |
| Unit Price without VAT: | 43,78000 Kč |
|---|---|
| Unit Price with VAT: | 52,97380 Kč |




