
ATX-H12-F-24.000MHZ-G50-T | |
|---|---|
DigiKey Part Number | 535-ATX-H12-F-24.000MHZ-G50-TTR-ND - Tape & Reel (TR) 535-ATX-H12-F-24.000MHZ-G50-TCT-ND - Cut Tape (CT) 535-ATX-H12-F-24.000MHZ-G50-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H12-F-24.000MHZ-G50-T |
Description | XTAL OSC TCXO 24.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 25 | 35,10880 Kč | 877,72 Kč |
| 50 | 33,65560 Kč | 1 682,78 Kč |
| 100 | 32,26550 Kč | 3 226,55 Kč |
| 250 | 30,51260 Kč | 7 628,15 Kč |
| 500 | 29,25148 Kč | 14 625,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,04325 Kč | 28 043,25 Kč |
| 2 000 | 26,88595 Kč | 53 771,90 Kč |
| 3 000 | 26,23168 Kč | 78 695,04 Kč |
| 5 000 | 25,43043 Kč | 127 152,15 Kč |
| 7 000 | 24,91641 Kč | 174 414,87 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |



