
ATX-H12-F-12.000MHZ-F25-T | |
---|---|
DigiKey Part Number | 535-ATX-H12-F-12.000MHZ-F25-TTR-ND - Tape & Reel (TR) 535-ATX-H12-F-12.000MHZ-F25-TCT-ND - Cut Tape (CT) 535-ATX-H12-F-12.000MHZ-F25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H12-F-12.000MHZ-F25-T |
Description | XTAL OSC TCXO 12MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 42,49000 Kč | 42,49 Kč |
10 | 36,89000 Kč | 368,90 Kč |
25 | 34,88600 Kč | 872,15 Kč |
50 | 33,44040 Kč | 1 672,02 Kč |
100 | 32,05950 Kč | 3 205,95 Kč |
250 | 30,31848 Kč | 7 579,62 Kč |
500 | 29,06534 Kč | 14 532,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 27,86471 Kč | 27 864,71 Kč |
2 000 | 26,19071 Kč | 52 381,42 Kč |
3 000 | 25,57174 Kč | 76 715,22 Kč |
5 000 | 24,94417 Kč | 124 720,85 Kč |
7 000 | 24,75824 Kč | 173 307,68 Kč |
Unit Price without VAT: | 42,49000 Kč |
---|---|
Unit Price with VAT: | 51,41290 Kč |