
ATX-H12-F-10.000MHZ-F25-T | |
|---|---|
DigiKey Part Number | 535-ATX-H12-F-10.000MHZ-F25-TTR-ND - Tape & Reel (TR) 535-ATX-H12-F-10.000MHZ-F25-TCT-ND - Cut Tape (CT) 535-ATX-H12-F-10.000MHZ-F25-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H12-F-10.000MHZ-F25-T |
Description | XTAL OSC TCXO 10MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 38,67800 Kč | 386,78 Kč |
| 25 | 36,57000 Kč | 914,25 Kč |
| 50 | 35,06240 Kč | 1 753,12 Kč |
| 100 | 33,60940 Kč | 3 360,94 Kč |
| 250 | 31,78508 Kč | 7 946,27 Kč |
| 500 | 30,47188 Kč | 15 235,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,21326 Kč | 29 213,26 Kč |
| 2 000 | 28,00766 Kč | 56 015,32 Kč |
| 3 000 | 27,32610 Kč | 81 978,30 Kč |
| 5 000 | 26,49150 Kč | 132 457,50 Kč |
| 7 000 | 25,95626 Kč | 181 693,82 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

