
ATX-H11-F-24.000MHZ-G50-T | |
---|---|
DigiKey Part Number | 535-ATX-H11-F-24.000MHZ-G50-TTR-ND - Tape & Reel (TR) 535-ATX-H11-F-24.000MHZ-G50-TCT-ND - Cut Tape (CT) 535-ATX-H11-F-24.000MHZ-G50-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H11-F-24.000MHZ-G50-T |
Description | XTAL OSC TCXO 24.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 24 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 40,83000 Kč | 40,83 Kč |
10 | 35,41100 Kč | 354,11 Kč |
25 | 33,48640 Kč | 837,16 Kč |
50 | 32,10320 Kč | 1 605,16 Kč |
100 | 30,77630 Kč | 3 077,63 Kč |
250 | 29,10452 Kč | 7 276,13 Kč |
500 | 27,90136 Kč | 13 950,68 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 26,74884 Kč | 26 748,84 Kč |
2 000 | 25,33199 Kč | 50 663,98 Kč |
3 000 | 24,92934 Kč | 74 788,02 Kč |
5 000 | 24,25670 Kč | 121 283,50 Kč |
7 000 | 23,76643 Kč | 166 365,01 Kč |
Unit Price without VAT: | 40,83000 Kč |
---|---|
Unit Price with VAT: | 49,40430 Kč |