
ATX-H11-F-16.000MHZ-G100-T | |
---|---|
DigiKey Part Number | 535-ATX-H11-F-16.000MHZ-G100-TTR-ND - Tape & Reel (TR) 535-ATX-H11-F-16.000MHZ-G100-TCT-ND - Cut Tape (CT) 535-ATX-H11-F-16.000MHZ-G100-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-H11-F-16.000MHZ-G100-T |
Description | XTAL OSC TCXO 16.0000MHZ CMOS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz TCXO CMOS Oscillator 1.68V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±10ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 38,54000 Kč | 38,54 Kč |
10 | 33,55700 Kč | 335,57 Kč |
25 | 31,47840 Kč | 786,96 Kč |
50 | 29,85780 Kč | 1 492,89 Kč |
100 | 28,64540 Kč | 2 864,54 Kč |
250 | 27,57808 Kč | 6 894,52 Kč |
500 | 26,43826 Kč | 13 219,13 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 22,46682 Kč | 22 466,82 Kč |
2 000 | 22,21728 Kč | 44 434,56 Kč |
3 000 | 22,14382 Kč | 66 431,46 Kč |
5 000 | 21,95332 Kč | 109 766,60 Kč |
7 000 | 21,90316 Kč | 153 322,12 Kč |
Unit Price without VAT: | 38,54000 Kč |
---|---|
Unit Price with VAT: | 46,63340 Kč |