
ATX-14-F-38.400MHZ-F05-T | |
|---|---|
DigiKey Part Number | 535-ATX-14-F-38.400MHZ-F05-TTR-ND - Tape & Reel (TR) 535-ATX-14-F-38.400MHZ-F05-TCT-ND - Cut Tape (CT) 535-ATX-14-F-38.400MHZ-F05-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATX-14-F-38.400MHZ-F05-T |
Description | XTAL OSC TCXO 38.4 MHZ CLPSNW SM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 1.68V ~ 3.63V | |
Frequency Stability | ±500ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.065" L x 0.049" W (1.65mm x 1.25mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 10 | 47,81200 Kč | 478,12 Kč |
| 25 | 45,21280 Kč | 1 130,32 Kč |
| 50 | 43,34400 Kč | 2 167,20 Kč |
| 100 | 41,55290 Kč | 4 155,29 Kč |
| 250 | 39,29732 Kč | 9 824,33 Kč |
| 500 | 37,67378 Kč | 18 836,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 36,11887 Kč | 36 118,87 Kč |
| 2 000 | 34,62917 Kč | 69 258,34 Kč |
| 3 000 | 33,78711 Kč | 101 361,33 Kč |
| 5 000 | 32,75591 Kč | 163 779,55 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

