ATX-13-F-38.400MHZ-F10-T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Aker Technology Corp
In Stock: 0
Unit Price: 5,97000 Kč
Datasheet
38.4 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATX-13-F-38.400MHZ-F10-T

DigiKey Part Number
535-ATX-13-F-38.400MHZ-F10-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ATX-13-F-38.400MHZ-F10-T
Description
TCXO 2016 4-SMD 38.4MHZ 1PPM -40
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
38.4 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.68V ~ 3.63V
Frequency Stability
±1ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2.5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,44846 Kč37 448,46 Kč
Manufacturers Standard Package
Unit Price without VAT:37,44846 Kč
Unit Price with VAT:45,31264 Kč