26 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATX-13-F-26.000MHZ-F05-T

DigiKey Part Number
535-ATX-13-F-26.000MHZ-F05-TTR-ND - Tape & Reel (TR)
535-ATX-13-F-26.000MHZ-F05-TCT-ND - Cut Tape (CT)
535-ATX-13-F-26.000MHZ-F05-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATX-13-F-26.000MHZ-F05-T
Description
XTAL OSC TCXO 26 MHZ CLPSNW SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 1.68V ~ 3.63V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ATX-13-F-26.000MHZ-F05-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
1.68V ~ 3.63V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,83000 $2,83 $
102,45500 $24,55 $
252,32200 $58,05 $
502,22580 $111,29 $
1002,13380 $213,38 $
2502,01796 $504,49 $
5001,93460 $967,30 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,85475 $1 854,75 $
2 0001,77827 $3 556,54 $
3 0001,73505 $5 205,15 $
5 0001,68211 $8 410,55 $
Manufacturers Standard Package
Unit Price without VAT:2,83000 $
Unit Price with VAT:3,42430 $