ATFC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ATFC

ATFC-0402HQ-4N7B-T

DigiKey Part Number
535-12338-2-ND - Tape & Reel (TR)
535-12338-1-ND - Cut Tape (CT)
535-12338-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATFC-0402HQ-4N7B-T
Description
FIXED IND 4.7NH 330MA 500MOHM SM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.7 nH Unshielded Thin Film Inductor 330 mA 500mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ATFC-0402HQ-4N7B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
Inductance
4.7 nH
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
500mOhm Max
Q @ Freq
16 @ 500MHz
Frequency - Self Resonant
7GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,78900 Kč17,89 Kč
1001,12350 Kč112,35 Kč
1 0000,97497 Kč974,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,90223 Kč9 022,30 Kč
20 0000,89533 Kč17 906,60 Kč
30 0000,89175 Kč26 752,50 Kč
50 0000,87101 Kč43 550,50 Kč
70 0000,84660 Kč59 262,00 Kč
100 0000,82337 Kč82 337,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč