

ATFC-0402HQ-1N5B-T | |
---|---|
DigiKey Part Number | 535-12334-2-ND - Tape & Reel (TR) 535-12334-1-ND - Cut Tape (CT) 535-12334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402HQ-1N5B-T |
Description | FIXED IND 1.5NH 730MA 140MOHM SM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Thin Film Inductor 730 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402HQ-1N5B-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | 1.5 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 1,06200 Kč | 10,62 Kč |
100 | 0,87070 Kč | 87,07 Kč |
1 000 | 0,81820 Kč | 818,20 Kč |
5 000 | 0,62390 Kč | 3 119,50 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,92504 Kč | 9 250,40 Kč |
20 000 | 0,91800 Kč | 18 360,00 Kč |
100 000 | 0,90351 Kč | 90 351,00 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |