


ATFC-0402HQ-1N5B-T | |
|---|---|
DigiKey Part Number | 535-12334-2-ND - Tape & Reel (TR) 535-12334-1-ND - Cut Tape (CT) 535-12334-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATFC-0402HQ-1N5B-T |
Description | FIXED IND 1.5NH 730MA 140 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Thin Film Inductor 730 mA 140mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | ATFC-0402HQ-1N5B-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 7GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,07900 Kč | 20,79 Kč |
| 100 | 1,70080 Kč | 170,08 Kč |
| 1 000 | 1,39889 Kč | 1 398,89 Kč |
| 5 000 | 1,22024 Kč | 6 101,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,15056 Kč | 11 505,60 Kč |
| 20 000 | 1,08495 Kč | 21 699,00 Kč |
| 30 000 | 1,04836 Kč | 31 450,80 Kč |
| 50 000 | 1,00404 Kč | 50 202,00 Kč |
| 70 000 | 0,97591 Kč | 68 313,70 Kč |
| 100 000 | 0,94697 Kč | 94 697,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

